287992 | Wiha

Adapter, 1/4 inch, L 178 mm, 300 g, 287992

Order No.: 11L7366
EAN: 4010995431280
MPN:
287992
43128
Series: 28799
287992 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
5 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nut adapter electric, 287992, Wiha

Increases your efficiency: Adapter allows users to fasten with a nut driver and TorqueVario®-S electric.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For working on live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. In combination with the insulated Wiha torque screwdriver TorqueVario®-S electric, the nut driver adapter enables controlled fastening and loosening of hex screws and bolts. The insulated nut driver adapter is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.

Only compatible with Wiha torque screwdrivers TorqueVario®-S electric (series 2872).

Manufactured acc. to IEC 60900.

Technical specifications
Version Drehmoment-Adapter
Weight 300 g
Size 1/4 Zoll
Length 178 mm
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes