28824045 | Wiha

ESD torque screwdriver kit, 0.04-0.46 Nm, 4 mm, L 127 mm, 138 g, 28824045

Order No.: 02L0465
EAN: 4010995368517
MPN:
28824045
36851
Series: 2882
28824045 Wiha Torque Tools and accessories Image 1
28824045 Wiha Torque Tools and accessories Image 2
28824045 Wiha Torque Tools and accessories Image 3
28824045 Wiha Torque Tools and accessories Image 4
28824045 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
170.3485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.3485 €
Technical specifications
Version ESD-Drehmomentschraubendrehersatz
Torque range 0,04-0,46 Nm
Accuracy ±10 %
Weight 138 g
Size 4 mm
Length 127 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes