28824060 | Wiha

ESD torque screwdriver, 0.1-0.6 Nm, 4 mm, L 127 mm, 141 g, 28824060

Order No.: 02L0466
EAN: 4010995268657
MPN:
28824060
26865
Series: 2882
28824060 Wiha Torque Tools and accessories Image 1
28824060 Wiha Torque Tools and accessories Image 2
28824060 Wiha Torque Tools and accessories Image 3
28824060 Wiha Torque Tools and accessories Image 4
28824060 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.51 €
Technical specifications
Filter Property Value
Weight 141 g
Size 4 mm
Length 127 mm
Version ESD torque screwdriver
Accuracy ±10 %
Torque range 0.1-0.6 Nm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes