28824200 | Wiha

ESD torque screwdriver, 0.5-2 Nm, 4 mm, L 131 mm, 189 g, 28824200

Order No.: 02L0469
EAN: 4010995268664
MPN:
28824200
26866
Series: 2882
28824200 Wiha Torque Tools and accessories Image 1
28824200 Wiha Torque Tools and accessories Image 2
28824200 Wiha Torque Tools and accessories Image 3
28824200 Wiha Torque Tools and accessories Image 4
28824200 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
191.9589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.96 € *
Price list
Quantity
Price per unit*
1 pcs.
191.9589 €
3 pcs.
186.1993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version ESD-Drehmomentschraubendreher
Torque range 0,5-2 Nm
Accuracy ±6 %
Weight 189 g
Size 4 mm
Length 131 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes