28824500 | Wiha

ESD torque screwdriver, 0.8-5 Nm, 4 mm, L 138 mm, 238 g, 28824500

Order No.: 02L0470
EAN: 4010995304959
MPN:
28824500
30495
Series: 2882
28824500 Wiha Torque Tools and accessories Image 1
28824500 Wiha Torque Tools and accessories Image 2
28824500 Wiha Torque Tools and accessories Image 3
28824500 Wiha Torque Tools and accessories Image 4
28824500 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €
Technical specifications
Version ESD-Drehmomentschraubendreher
Torque range 0,8-5 Nm
Accuracy ±6 %
Weight 238 g
Size 4 mm
Length 138 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes