2882S13 | Wiha
ESD torque screwdriver kit, 0.4-1 Nm, L 35 mm, 711 g, 2882S13
Meets your requirements: A variably settable torque covers a large application area.
Simplifies your work : All tools securely arranged in a robust, orderly bag.
Lowers your costs: Electrostatically conductive tools protect electronic components from damage.
Protect your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.
Increases your efficiency : The correct torque avoids damaging material and no follow-up work is necessary.
Users risk damaging electronic components irreparably when working on them. Such problems become a thing of the past with the TorqueVario®-S ESD torque screwdriver set. The ESD torque screwdriver is manufactured in line with the IEC 61340-5-1 international standard and thus guarantees maximum protection for electronic components. The dissipative tool handle has a surface resistance between 106 and 109 ohm and safely channels electrostatic energy away in a controlled fashion. The torque screwdriver also ensures controlled screw tightening. Thanks to its integrated numeric scale and the supplied adjusting tool, variable torque settings can be made, therefore covering a wide application field. A clearly audible and tactile signal is emitted when triggering the set torque value, guaranteeing process-safe work, protecting material and eliminating follow-up work. With a release accuracy of +/- 6%, the torque tool complies with EN ISO 6789 requirements. The set includes a bit holder for 1/4" bits. The ESD torque screwdriver is also compatible with 4 mm Wiha Torque interchangeable blades (series 2859). All tools in the set are safely stored neatly away in a robust, clearly organised box.
Standards: IEC 61340-5-1.DIN EN ISO 6789.
Application: For controlled fastening at a specific torque on components susceptible to electrostatic discharge.
- 1 x Adjusting tool for torque screwdriver with long handle (26864) 146 mm
- 1 x Bit holder clamping with ball for torque screwdriver with long handle (27526) 1/4 mm, 162 mm
- 1 x Bit Standard 25 mm Phillips 1/4" (01657) PH1
- 1 x Bit Standard 25 mm Phillips 1/4" (05298) PH0
- 1 x Bit Standard 25 mm Pozidriv 1/4" (01688) PZ1
- 1 x Bit Standard 25 mm Pozidriv 1/4" (05300) PZ0
- 1 x Bit Standard 25 mm Slotted 1/4" (01623) 4,5
- 1 x Bit Standard 25 mm Slotted 1/4" (04013) 4,5
- 1 x Bit Standard 25 mm TORX® 1/4" (01713) T7
- 1 x Bit Standard 25 mm TORX® 1/4" (01714) T8
- 1 x Bit Standard 25 mm TORX® 1/4" (01715) T9
- 1 x Bit Standard 25 mm TORX® 1/4" (01716) T10
- 1 x Torque screwdriver TorqueVario®-S ESD Variable torque limit settings (26629) 0,4-1,0 Nm, 4 mm
Version | ESD-Drehmomentschraubendrehersatz | |
Torque range | 0,4-1 Nm | |
Accuracy | ±6 % | |
Weight | 711 g | |
Length | 35 mm |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |