289110800 | Wiha

Torque screwdriver, 8 Nm, 6 mm, L 120 mm, 365 g, 289110800

Order No.: 02L0473
EAN: 4010995292294
MPN:
289110800
29229
Series: 2891
289110800 Wiha Torque Tools and accessories Image 1
289110800 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
214.9497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.9497 €
Technical specifications
Version Drehmomentschraubendreher
Torque range 8 Nm
Accuracy ±6 %
Weight 365 g
Size 6 mm
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes