289311500 | Wiha

Torque screwdriver, 5-14 Nm, 6 mm, L 120 mm, 375 g, 289311500

Order No.: 02L0478
EAN: 4010995292331
MPN:
289311500
29233
Series: 2893
289311500 Wiha Torque Tools and accessories Image 1
289311500 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
241.9865 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
241.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.9865 €
Technical specifications
Version Drehmomentschraubendreher
Torque range 5-14 Nm
Accuracy ±6 %
Weight 375 g
Size 6 mm
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes