2893S01 | Wiha

Torque screwdriver kit, 5-14 Nm, L 120 mm, 1442 g, 2893S01

Order No.: 02L0479
EAN: 4010995292348
MPN:
2893S01
29234
Series: 2893
2893S01 Wiha Torque Tools and accessories Image 1
2893S01 Wiha Torque Tools and accessories Image 2
2893S01 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
288.8368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
288.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.8368 €
Technical specifications
Version Drehmoment-Schraubendrehersatz
Torque range 5-14 Nm
Accuracy ±6 %
Weight 1442 g
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes