28993060 | Wiha

Interchangeable blade, 20 Nm, hexagon, 6 mm, L 130 mm, 38 g, 28993060

Order No.: 02L0484
EAN: 4010995287498
MPN:
28993060
28749
Series: 28993
28993060 Wiha Torque Tools and accessories Image 1
28993060 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
5 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 28993060, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Version Wechselklinge
Torque range 20 Nm
Weight 38 g
Size 6 mm
Length 130 mm
Peak type Sechskant
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes