28996020 | Wiha
Interchangeable blade, 13 Nm, TORX Plus, T20, L 130 mm, 36 g, 28996020
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
5 pcs.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interchangeable blade, 28996020, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Version | Wechselklinge | |
Torque range | 13 Nm | |
Weight | 36 g | |
Size | T20 | |
Length | 130 mm | |
Peak type | TORX Plus |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |