29201090 | Wiha

Torque screwdriver, 0.9 Nm, 4 mm, L 130 mm, 94 g, 29201090

Order No.: 02L0503
EAN: 4010995362409
MPN:
29201090
36240
Series: 2920
29201090 Wiha Torque Tools and accessories Image 1
29201090 Wiha Torque Tools and accessories Image 2
29201090 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
54.8828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.88 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8828 €
5 pcs.
49.3969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Drehmomentschraubendreher
Drehmomentbereich 0,9 Nm
Genauigkeit ±10 %
Gewicht 94 g
Größe 4 mm
Länge 130 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes