29201110 | Wiha
Torque screwdriver, 1.1 Nm, 4 mm, L 130 mm, 101 g, 29201110
Unit Price (€ / pc.)
54.8828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.88 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8828 €
5 pcs.
49.3969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 1,1 Nm | |
Accuracy | ±10 % | |
Weight | 101 g | |
Size | 4 mm | |
Length | 130 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |