29201200 | Wiha

Torque screwdriver, 2 Nm, 4 mm, L 130 mm, 101 g, 29201200

Order No.: 02L0507
EAN: 4010995362355
MPN:
29201200
36235
Series: 2920
29201200 Wiha Torque Tools and accessories Image 1
29201200 Wiha Torque Tools and accessories Image 2
29201200 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
57.3580 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
5 pcs.
51.6222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Drehmomentschraubendreher
Drehmomentbereich 2 Nm
Genauigkeit ±10 %
Gewicht 101 g
Größe 4 mm
Länge 130 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes