29201300 | Wiha

Torque screwdriver, 3 Nm, 4 mm, L 130 mm, 104 g, 29201300

Order No.: 02L0509
EAN: 4010995362379
MPN:
29201300
36237
Series: 2920
29201300 Wiha Torque Tools and accessories Image 1
29201300 Wiha Torque Tools and accessories Image 2
29201300 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
57.3580 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
5 pcs.
51.6222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmomentschraubendreher
Torque range 3 Nm
Accuracy ±10 %
Weight 104 g
Size 4 mm
Length 130 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes