29201500 | Wiha

Torque screwdriver, 5 Nm, 4 mm, L 130 mm, 105 g, 29201500

Order No.: 02L0513
EAN: 4010995362393
MPN:
29201500
36239
Series: 2920
Wiha
29201500 Wiha Torque Tools and accessories Image 1
29201500 Wiha Torque Tools and accessories Image 2
29201500 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
58.7622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.76 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7622 €
5 pcs.
52.8836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Drehmomentschraubendreher
Drehmomentbereich 5 Nm
Genauigkeit ±10 %
Gewicht 105 g
Größe 4 mm
Länge 130 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes