293311500 | Wiha
Torque screwdriver, 5-14 Nm, 6 mm, L 120 mm, 375 g, 293311500
TorqueVario-S T electric, 293311500, Wiha
Meets your requirements: Variably adjustable torque covers a wide range of applications.
Increases your efficiency: The correct torque protects material from damage and means no follow-up work.
Makes handling easier: Effortless and comfortable transmission of high torques thanks to T-handle with ComfortGrip.
Lowers your costs: The correct torque protects you from warranty claims.
Increases your safety: Cable breakages prevented thanks to protected individual wires.
Application: Suitable for controlled fastening of predefined torques for tasks such as industrial assembly work.
Fastening screws at a specific torque value over 5 Nm with a normal torque screwdriver is a practically impossible task. The fully adjustable torque screwdriver with T-handle comes to the rescue. With a setting range between 5-14 Nm, it unites forces with the insulated torque blades for T-handle to cover a large application field. To set a torque value, the side lid is opened using a one-cent coin. Utilising the adjusting tool provided, the desired torque value can be set and read quickly and easily on the numerical Nm display. A clearly audible and tactile signal is emitted when triggering the set torque value, guaranteeing process-safe work, protecting material and eliminating follow-up work. The integrated friction clutch prevents the user from exceeding the required torque value. With a release accuracy of +/- 6%, the torque tool complies with EN ISO 6789 requirements. As a VDE- and IEC-certified product, the torque screwdriver with T-handle is approved for use on live parts up to 1,000 V AC and offers electricians full protection during their daily work.
Only for use with insulated Wiha torque blades for T-handles in series 28379 from 2018 onwards.
Manufactured acc. to IEC 60900.
DIN EN ISO 6789.
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 5-14 Nm | |
| Accuracy | ±6 % | |
| Size | 6 mm | |
| Length | 120 mm | |
| Weight | 375 g |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |