29701080 | Wiha

Torque adapter, 0.8 Nm, L 59 mm, 59 g, 29701080

Order No.: 02L0514
EAN: 4010995413415
MPN:
29701080
41341
Series: 2970
29701080 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
30.4164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4164 €
Technical specifications
Version Drehmoment-Adapter
Torque range 0,8 Nm
Accuracy ±10 %
Weight 59 g
Length 59 mm
Logistics
Country of origin TW
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes