29701200 | Wiha

Torque adapter, 2 Nm, L 59 mm, 59 g, 29701200

Order No.: 02L0516
EAN: 4010995413422
MPN:
29701200
41342
Series: 2970
29701200 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
50.4798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.48 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4798 €
5 pcs.
45.4342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmoment-Adapter
Torque range 2 Nm
Accuracy ±10 %
Weight 59 g
Length 59 mm
Logistics
Country of origin TW
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes