29701200S4 | Wiha

Torque adapter kit, 2 Nm, 155 g, 29701200S4

Order No.: 02L0517
EAN: 4010995414771
MPN:
29701200S4
41477
Series: 2970
29701200S4 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
93.9862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.99 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9862 €
5 pcs.
84.5852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmoment-Adapterset
Torque range 2 Nm
Accuracy ±10 %
Weight 155 g
Logistics
Country of origin TW
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes