36414 | Wiha

Torque cable wrench, 1 Nm, 8 mm, L 218 mm, 22 g, 36414

Order No.: 06L5750
EAN: 4010995364144
MPN:
36414
2859 KABELSCHL. SW 8
Series: 2859
36414 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
32.9273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.9273 €

Torque cable wrenches for circular connectors, type Wiha 2859.

For torque drivers, for controlled screw mounting of circular connectors with hex socket based on defined torque values; Receptacle: 4.0 mm. Material: glass fiber-reinforced plastic joins the hexagonal stainless steel insert and the blade shaft made of chrome vanadium molybdenum steel.

Technical attributes (type, width across flats, overall length, torque): 36414, 8.0 mm, 218 mm, 1.0 N/m

Technical specifications
Ausführung Kabelschlüssel
Drehmomentbereich 1 Nm
Gewicht 22 g
Größe 8 mm
Länge 218 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82079030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes