36421 | Wiha
Torque cable wrench, 1.5 Nm, 18 mm, L 218 mm, 26 g, 36421
Unit Price (€ / pc.)
41.6262 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.63 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6262 €
5 pcs.
37.4731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque cable wrenches for circular connectors, type Wiha 2859.
For torque drivers, for controlled screw mounting of circular connectors with hex socket based on defined torque values; Receptacle: 4.0 mm. Material: glass fiber-reinforced plastic joins the hexagonal stainless steel insert and the blade shaft made of chrome vanadium molybdenum steel.
Technical attributes (type, width across flats, overall length, torque): 36421, 18 mm, 218 mm, 1.5 N/m
Technical specifications
Version | Kabelschlüssel | |
Torque range | 1,5 Nm | |
Weight | 26 g | |
Size | 18 mm | |
Length | 218 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |