36886 | Wiha

Torque screwdriver, 0.4-1.5 Nm, 4 mm, L 134 mm, 322 g, 36886

Order No.: 06L6276
EAN: 4010995368869
MPN:
36886
Series: 2835
36886 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
223.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
223.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.0774 €

Torque drivers, type Wiha iTorque 3688.

For 4.0 mm blade bits, direct adjustment via integrated rotary button on the handle, universal torque bit holder for receiving C 6.3 and E 6.3 (1/4") bits, ergonomic plastic metal compound grip, digital display for reading the torque setting, click control (integrated counter) for registering all applications, calibration alarm after 5000 applications; Tolerance: ±6.0 %. Length: 134 mm.

Technical attributes (type, measuring range): 36886, 0.4 to 1.5 N/m

Technical specifications
Version Drehmomentschraubendreher
Torque range 0,4-1,5 Nm
Accuracy ±6 %
Weight 322 g
Size 4 mm
Length 134 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes