36887 | Wiha
Torque screwdriver, 0.8-3 Nm, 4 mm, L 134 mm, 340 g, 36887
Unit Price (€ / pc.)
223.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Torque drivers, type Wiha iTorque 3688.
For 4.0 mm blade bits, direct adjustment via integrated rotary button on the handle, universal torque bit holder for receiving C 6.3 and E 6.3 (1/4") bits, ergonomic plastic metal compound grip, digital display for reading the torque setting, click control (integrated counter) for registering all applications, calibration alarm after 5000 applications; Tolerance: ±6.0 %. Length: 134 mm.
Technical attributes (type, measuring range): 36887, 0.8 to 3.0 N/m
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 0,8-3 Nm | |
Accuracy | ±6 % | |
Weight | 340 g | |
Size | 4 mm | |
Length | 134 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |