XX2872S3 | Wiha
Torque screwdriver kit, 0.8-5 Nm, L 138 mm, 301 g, XX2872S3
Unit Price (€ / pc.)
200.5388 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Drehmoment-Schraubendrehersatz | |
Torque range | 0,8-5 Nm | |
Accuracy | ±6 % | |
Weight | 301 g | |
Length | 138 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |