7209NK2002E | Wiha
Functional bag, (L x W x D) 245 x 175 x 75 mm, 627 g, 7209NK2002E
slimVario bag, 7209NK2002E, Wiha
Simplifies your work: Robust, orderly bag offers a great deal of space to store Wiha tools.
Increases your efficiency: Opened bag acts as a workbench stand to remove tools easily.
Dimensions: 24,5 x 17,5 x 7,5 cm
Application: To store tools, particularly ElectricVario Family tools, such as speedE®, nut driver inserts and slimBits.
Particularly electricians, who are out on jobs, need to store their tool kits safely together. The Wiha functional bag is not only compact and robust but is also multifunctional. When opened, it acts as a workbench stand to remove tools easily. The strap to hang the bag on the wall and the removable base create extra added value. The bag provides space for 18 slimBits, 8 nut driver inserts, 5 handles from the ElectricVario Family and other accessories. There is also space behind the slimBit inserts* for operating instructions or torque certificates.
Version | Funktionstasche | |
Width | 175 mm | |
ESD protection | No | |
Weight | 627 g | |
Length | 245 mm | |
Depth | 75 mm |
Country of origin | CN |
Customs tariff number | 42029298 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |