ZP01014130 | Wiha

ESD general purpose tweezers, uninsulated, antimagnetic, chrome-nickel-stainless steel, 130 mm, ZP01014130

Order No.: 02L3196
EAN: 4010995323189
MPN:
ZP01014130
32318
Series: ZP
ZP01014130 Wiha Tweezers
Image may differ
Unit Price (€ / pc.)
16.2078 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
10 pcs.
14.2562 €
50 pcs.
13.2804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version Universalpinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 130 mm
Material Chrom-Nickel-Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes