ZP06014130 | Wiha

ESD precision tweezers, uninsulated, antimagnetic, chrome-nickel-stainless steel, 130 mm, ZP06014130

Order No.: 02L3197
EAN: 4010995323479
MPN:
ZP06014130
32347
Series: ZP
ZP06014130 Wiha Tweezers
Image may differ
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.30 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3002 €
5 pcs.
20.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 130 mm
Material Chrom-Nickel-Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes