ZP18014110 | Wiha

ESD precision tweezers, uninsulated, antimagnetic, chrome-nickel-stainless steel, 110 mm, ZP18014110

Order No.: 02L3203
EAN: 4010995323349
MPN:
ZP18014110
32334
Series: ZP
ZP18014110 Wiha Tweezers
Image may differ
Unit Price (€ / pc.)
24.1094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.11 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1094 €
5 pcs.
21.7175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 110 mm
Material Chrom-Nickel-Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes