ZP20214120 | Wiha
ESD precision tweezers, uninsulated, antimagnetic, chrome-nickel-stainless steel, 120 mm, ZP20214120
Unit Price (€ / pc.)
33.7484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.75 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7484 €
5 pcs.
30.3688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Chrom-Nickel-Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |