ZP25214120 | Wiha

ESD SMD tweezers, uninsulated, antimagnetic, chrome-nickel-stainless steel, 120 mm, ZP25214120

Order No.: 02L3207
EAN: 4010995323400
MPN:
ZP25214120
32340
Series: ZP
ZP25214120 Wiha Tweezers
Image may differ
Unit Price (€ / pc.)
30.8448 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
5 pcs.
29.0003 €
15 pcs.
27.8936 €
50 pcs.
26.6560 €
150 pcs.
25.5374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Chrom-Nickel-Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes