SB25512 | Wiha
Wiha voltage tester, SB25512, 37872
Order No.: 02L2510
EAN: 4010995378721
MPN:
SB25512
37872
This item is no longer available.
As an alternative, we recommend the following item:
Voltage tester, SB25512, Wiha
The Wiha SB25512 is a tool that should not be missing in any toolbox. With the Wiha SB25512 you can measure whether there is voltage on a cable or socket without touching it. In this way, you measure very safely whether the cable is free of tension and therefore safe to work with.
Features
- Works only with AC voltage (50 to 60Hz)
- Voltage range: 220 to 1000V
- With LED display
- Pen size with pocket clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT III | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |