SB25514 | Wiha

Wiha voltage tester, SB25514, 255-14

Order No.: 02L3229
EAN: 4010995437985
MPN:
SB25514
255-14
SB25514 Wiha Voltage Testers Image 1
SB25514 Wiha Voltage Testers Image 2
SB25514 Wiha Voltage Testers Image 3
Image may differ
Unit Price (€ / pc.)
24.2046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.2046 €

Saves time : Rapid voltage test thanks to contactless measuring.

Increases your efficiency : Compatible for use in all sockets worldwide thanks to measurement tip suited to international usage.

Before starting electrical installation work, electricians need to guarantee that their work environment is free of any live electrical wiring. A voltage tester is required to test alternating electric fields or probable sources of error. The contactless Wiha voltage tester will give an initial indication of whether an area is live or not thanks to an optical signal. Once the tester is switched on, the permanently green LED indicates that the tester is ready for use. If a voltage is detected, the red LED lights up, which can also be easily seen in daylight. Two AAA batteries are required to operate the device. These are included in the delivery. With its push-on clip, the voltage tester snugly fits into any shirt or trouser pocket thanks to its handy size. The voltage tester is suitable for all socket variants worldwide thanks to its measurement tip adapted to international usage. Designed for CAT IV 1,000 VAC, the single-pole voltage tester complies with EN 61010-1/IEC 61326.

Application: Used to detect and locate live electrical cabling and wires, breaks and cable interruptions, blown fuses, defective light bulbs on light chains and single wires.

Technical specifications
Display LED
Version Spannungsprüfer
Rated category CAT IV
Degree of protection (IP) IP67
max. voltage measuring range (AC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes