Z21018001 | Wiha
VDE water pump pliers, 180 mm, jaw opening 36 mm/1.41 inch, Z21018001
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
5 pcs.
21.1106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Wasserpumpenzange | |
1000V Insulated | Yes | |
Jaw opening (mm) | 36 mm | |
Jaw opening (inch) | 1,41 Zoll | |
Length | 180 mm | |
Weight | 170 g |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |