Z21025001SB | Wiha

VDE water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, Z21025001SB

Order No.: 02L2941
EAN: 4010995273811
MPN:
Z21025001SB
27381
Series: Z 21 0 01
Z21025001SB Wiha Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
26.4894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
5 pcs.
23.8476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wasserpumpenzange
1000V Insulated Yes
Jaw opening (mm) 50 mm
Jaw opening (inch) 1,96 Zoll
Length 250 mm
Weight 390 g
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes