Z22018002SB | Wiha
VDE water pump pliers, 180 mm, jaw opening 30 mm/1.18 inch, Z22018002SB
Unit Price (€ / pc.)
37.9015 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.90 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9015 €
5 pcs.
34.1173 €
*incl. VAT plus shipping costs
Subject to prior sale
Water pump pliers, Z22018002SB, WIHA
Wiha water pump pliers industrial push-through in blister (34312).
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | Yes | |
| Jaw opening (mm) | 30 mm | |
| Jaw opening (inch) | 1.18 inch | |
| Length | 180 mm | |
| Weight | 195 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |