Z22030001 | Wiha

VDE water pump pliers, 300 mm, jaw opening 63 mm/2.48 inch, Z22030001

Order No.: 02L2964
EAN: 4010995267674
MPN:
Z22030001
26767
Series: Z 22 0 01
Z22030001 Wiha Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
45.2438 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.24 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2438 €
5 pcs.
40.6980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wasserpumpenzange
1000V Insulated Yes
Jaw opening (mm) 63 mm
Jaw opening (inch) 2,48 Zoll
Length 300 mm
Weight 595 g
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes