Z22030002SB | Wiha
VDE water pump pliers, 300 mm, jaw opening 63 mm/2.48 inch, Z22030002SB
Unit Price (€ / pc.)
51.8721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.87 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8721 €
5 pcs.
46.6956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water pump pliers, Z22030002SB, WIHA
Wiha water pump pliers industrial push-through in blister (34312).
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Wasserpumpenzange | |
1000V Insulated | Yes | |
Jaw opening (mm) | 63 mm | |
Jaw opening (inch) | 2,48 Zoll | |
Length | 300 mm | |
Weight | 655 g |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |