Z23125001SB | Wiha
VDE water pump pliers, 250 mm, jaw opening 40 mm/1.57 inch, Z23125001SB
Unit Price (€ / pc.)
43.8872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.89 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8872 €
5 pcs.
39.4961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Wasserpumpenzange | |
1000V Insulated | Yes | |
Jaw opening (mm) | 40 mm | |
Jaw opening (inch) | 1,57 Zoll | |
Length | 250 mm | |
Weight | 375 g |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |