Z25025001 | Wiha

Pliers wrench, 250 mm, jaw opening 46 mm/1.81 inch, Z25025001

Order No.: 11L7696
EAN: 4099891362652
MPN:
Z25025001
40923
Z25025001 Wiha Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
77.3738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.37 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3738 €
5 pcs.
69.6269 €
*incl. VAT plus shipping costs
**Subject to prior sale

Z 25 0 01 250mm Classic, Z25025001, Wiha

Simplifies your work: Self-locking at AF 17 and above.

Simplifies your work: Also suitable for left-handed users as operated without side push button.

Protects your health: Compaction and bending tasks take minimum effort thanks to manual force increased tenfold.

Lowers your costs: Minimises wear and prevents damage to sensitive surfaces thanks to smooth, parallel jaws and backlash-free handling.

Saves space: Replaces a set of metric and imperial open-ended spanners.

Saves time: Safe, rapid setting directly on the work piece with no need to press any buttons.

Saves time: Ratchet function allows users to fasten screws instantly with a simple glide.

Improved access: Slender design thanks to button-free setting enables it to be used in confined working environments, minimising the risk of damage.

Application: For working in confined spaces and on sensitive, treated surfaces, such as plumbing and heating fittings. Alternative to open-ended spanner set.

It's difficult and impractical to press a button to adjust pliers when carrying out installation work in confined spaces. The Wiha plier wrench sheds a light on such spots. Work is so much faster and easier when you set the required width across flats directly on the work piece without needing to press a button. Wear and damage to sensitive surfaces are minimised thanks to extremely smooth, parallel-acting jaws. Increased up to ten-fold, the manual force ensures compaction and bending tasks are significantly easier with strain consequently reduced on tendons and the muscular structure. The ratchet principle offers another advantage. The gripping jaw opening stroke makes screw fastening faster thanks to it simply slipping over. This means access to tight workspaces is improved noticeably. Other special features include self-locking from AF 17 and operation and use for both left- and right-handed people thanks to the button-free function.

Technical specifications
Version Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 46 mm
Jaw opening (inch) 1,81 Zoll
Length 250 mm
Weight 550 g
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes