SAMPLESKIT01 | Wima
Polyster capacitor (PET) Kit, 100 pF-33 nF, 16 values (115 pieces)
Unit Price (€ / pc.)
42.1141 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
42.11 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1141 €
5 pcs.
38.9963 €
10 pcs.
36.7948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service kits of film capacitors, type Wima FKP 02 und FKP 2.
With 115 items (7 types of series FKP 02 with 10 items per type, 9 types of series FKP 2 with 5 items per type); Values: 100 pF to 33 nF. Voltages: 63/100/630 V. Grid: 2.5/5.0 mm.
Type: FKP 02 and FKP 2, kit
Technical specifications
Anzahl der Werte | 16 | |
Ausführung | Polyester | |
Bauform | radial | |
Inhalt | 115 Stück | |
Kapazitätsbereich | 100 pF bis 33 nF |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |