SAMPLESKIT05 | Wima

Polypropylene capacitor Kit, 4.7 nF-1 µF, 16 values (37 pieces)

Order No.: 43D8528
EAN: 4099879882134
MPN:
SAMPLESKIT05
MUSTERBOX MKP10/FKP1
Series: SAMPLE
SAMPLESKIT05 Wima Capacitors assortments
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
68.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.8425 €

Service kits of pulse capacitors, type Wima MKP 10 und FKP 1.

With 37 capacitors (8 per type MKP 10 and FKP 1); Values: 4700 pF to 1.0 µF. Voltages: 250/630/1000/1250/1600/2000 VDC. Grid: 7.5/10/15/22.5 mm.

Type: Service kit of pulse capacitors

Technical specifications
Anzahl der Werte 16
Ausführung Polypropylen
Bauform radial
Inhalt 37 Stück
Kapazitätsbereich 4,7 nF bis 1 µF
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes