DCP4G053006ID2KSSD | Wima

MKP film capacitor, 30 µF, ±10 %, 400 V (DC), PP, 27.5 mm, DCP4G053006ID2KSSD

Order No.: 43D6353
EAN: 4099879819161
MPN:
DCP4G053006ID2KSSD
DC-LINK MKP 4 30.0 µF 400 VDC
Wima
DCP4G053006ID2KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
6.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
396 pcs.
6.6402 €

Film capacitor, DCP4G053006ID2KSSD, WIMA

The DCP4G053006ID2KSSD is a DC-Link capacitor. This product is especially designed for applications in high power converter technology, manufactured with a low loss polypropylene dielectric it shows a higher current carrying capability as well as lower dissipation/self-heating at high frequencies compared to electrolytic capacitors.

Features

  • Very high capacitance/volume ratio
  • Capacitances up to 400 µF
  • Excellent self-healing properties
  • Very low dissipation factor
  • High reliability

Applications

  • Power supplies
  • Solar inverters
  • E-mobility (battery chargers)
  • Motor drive & power train
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 17 mm
Dielektrikum PP
Höhe 34.5 mm
Kapazität 30 µF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 400 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes