DCP4H161309FD4JSSD | Wima
MKP film capacitor, 130 µF, ±5 %, 500 V (DC), PP, 52.5 mm, DCP4H161309FD4JSSD
Order No.: 43D6957
EAN: 4099879819369
MPN:
DCP4H161309FD4JSSD
DC-LINK MKP 4 130.0 µF 500 VDC
Unit Price (€ / pc.)
41.2930 € *
Available: 3 pcs.
Leadtime: 23 Weeks **
Total Price:
41.29 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2930 €
5 pcs.
38.8178 €
15 pcs.
37.3303 €
50 pcs.
35.6881 €
150 pcs.
34.1887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, DCP4H161309FD4JSSD, WIMA
The DCP4H161309FD4JSSD is a DC-Link capacitor. This product is especially designed for applications in high power converter technology, manufactured with a low loss polypropylene dielectric it shows a higher current carrying capability as well as lower dissipation/self-heating at high frequencies compared to electrolytic capacitors.
Features
- Very high capacitance/volume ratio
- Capacitances up to 400 µF
- Excellent self-healing properties
- Very low dissipation factor
- High reliability
Applications
- Power supplies
- Solar inverters
- E-mobility (battery chargers)
- Motor drive & power train
Technical specifications
Anzahl der Pins | 4 | |
Bauform | radial | |
Breite | 35 mm | |
Dielektrikum | PP | |
Höhe | 50 mm | |
Kapazität | 130 µF | |
Länge | 57 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 500 V | |
Rastermaß | 52.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |