DCP4N053007ID4KSSD | Wima
MKP film capacitor, 30 µF, ±10 %, 900 V (DC), PP, 37.5 mm, DCP4N053007ID4KSSD
Order No.: 43D8454
EAN: 4099879820167
MPN:
DCP4N053007ID4KSSD
DCLINKMKP430µF/900VDC10%RM37.5
Unit Price (€ / pc.)
23.4787 € *
Available: 99 pcs.
Leadtime: 7 Weeks **
Total Price:
23.48 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4787 €
10 pcs.
20.6584 €
84 pcs.
18.2903 €
168 pcs.
17.5882 €
672 pcs.
16.4577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, DCP4N053007ID4KSSD, WIMA
The DCP4N053007ID4KSSD is a DC-Link capacitor. This product is especially designed for applications in high power converter technology, manufactured with a low loss polypropylene dielectric it shows a higher current carrying capability as well as lower dissipation/self-heating at high frequencies compared to electrolytic capacitors.
Features
- Very high capacitance/volume ratio
- Capacitances up to 400 µF
- Excellent self-healing properties
- Very low dissipation factor
- High reliability
Applications
- Power supplies
- Solar inverters
- E-mobility (battery chargers)
- Motor drive & power train
Technical specifications
Anzahl der Pins | 4 | |
Bauform | radial | |
Breite | 31 mm | |
Dielektrikum | PP | |
Höhe | 46 mm | |
Kapazität | 30 µF | |
Länge | 41.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 900 V | |
Rastermaß | 37.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 84 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |