DCP4P056009JD4KSSD | Wima

MKP film capacitor, 60 µF, ±10 %, 1.1 kV (DC), PP, 52.5 mm, DCP4P056009JD4KSSD

Order No.: 43D8474
EAN: 4099879820181
MPN:
DCP4P056009JD4KSSD
DCLINKMKP460µF1100VDC10%RM52.5
DCP4P056009JD4KSSD Wima Film Capacitors Image 1
DCP4P056009JD4KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
21.539 € *
Available: 0 pcs.
Available in 4 Days: 40 pcs.
Leadtime: 23 Weeks **
Total Price:
1,292.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
21.539 €

Film capacitor, DCP4P056009JD4KSSD, WIMA

The DCP4P056009JD4KSSD is a DC-Link capacitor. This product is especially designed for applications in high power converter technology, manufactured with a low loss polypropylene dielectric it shows a higher current carrying capability as well as lower dissipation/self-heating at high frequencies compared to electrolytic capacitors.

Features

  • Very high capacitance/volume ratio
  • Capacitances up to 400 µF
  • Excellent self-healing properties
  • Very low dissipation factor
  • High reliability

Applications

  • Power supplies
  • Solar inverters
  • E-mobility (battery chargers)
  • Motor drive & power train
Technical specifications
Number of pins 4
Design radial
Width 45 mm
Dielectric material PP
Height 65 mm
Capacity 60 µF
Length 57 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 1.1 kV
Grid 52.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes