FKP1G023304F00KSSD | Wima
FKP film capacitor, 33 nF, ±10 %, 400 V (DC), PP, 15 mm, FKP1G023304F00KSSD
Order No.: 43D8206
EAN: 4099879819710
MPN:
FKP1G023304F00KSSD
FKP 1 0.033µF/400VDC 10% RM15
Series: FKP 1
Unit Price (€ / pc.)
1.5827 € *
Available: 1,102 pcs.
Available in 4 Days: 631 pcs.
Leadtime: 23 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1200 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1G023304F00KSSD, WIMA
The FKP1G023304F00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 8 mm | |
Dielektrikum | PP | |
Höhe | 15 mm | |
Kapazität | 33 nF | |
Länge | 18 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 400 V | |
Rastermaß | 15 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 1.200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |