FKP1G031005H00KSSD | Wima
FKP film capacitor, 100 nF, ±10 %, 400 V (DC), PP, 22.5 mm, FKP1G031005H00KSSD
Order No.: 43D8212
EAN: 4099879819727
MPN:
FKP1G031005H00KSSD
FKP 1 0.1µF/400VDC 10% RM22.5
Series: FKP 1
Unit Price (€ / pc.)
1.8921 € *
Available: 72 pcs.
Available in 4 Days: 1,892 pcs.
Leadtime: 23 Weeks **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8921 €
50 pcs.
1.6541 €
594 pcs.
1.3209 €
1188 pcs.
1.2257 €
2376 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1G031005H00KSSD, WIMA
The FKP1G031005H00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 10.5 mm | |
Dielektrikum | PP | |
Höhe | 20.5 mm | |
Kapazität | 100 nF | |
Länge | 26.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 400 V | |
Rastermaß | 22.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 594 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |