FKP1O124706B00KSSD | Wima
FKP film capacitor, 47 nF, ±10 %, 1 kV (DC), PP, 27.5 mm, FKP1O124706B00KSSD
Order No.: 43D8254
EAN: 4099879819819
MPN:
FKP1O124706B00KSSD
FKP10.047µF/1000VDC10%RM27.5
Series: FKP 1
Unit Price (€ / pc.)
3.4748 € *
Available: 436 pcs.
Available in 4 Days: 652 pcs.
Leadtime: 23 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
2 pcs.
3.4748 €
10 pcs.
3.0821 €
50 pcs.
2.7727 €
250 pcs.
2.6061 €
500 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1O124706B00KSSD, WIMA
The FKP1O124706B00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 11 mm | |
Dielektrikum | PP | |
Höhe | 21 mm | |
Kapazität | 47 nF | |
Länge | 31.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 600 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 27.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 459 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |