FKP1R011004B00KSSD | Wima

FKP film capacitor, 1 nF, ±10 %, 1.25 kV (DC), PP, 15 mm, FKP1R011004B00KSSD

Order No.: 43D8264
EAN: 4099879819826
MPN:
FKP1R011004B00KSSD
FKP 1 1000PF/1250VDC 10% RM15
Series: FKP 1
Wima
FKP1R011004B00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 1,225 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
2400 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP1R011004B00KSSD, WIMA

The FKP1R011004B00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Höhe 11 mm
Kapazität 1 nF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 600 V
Nennspannung (DC) 1.25 kV
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 2.400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes